267PR00905001 | Wiha
Fine screwdriver, T9, TORX, BL 50 mm, L 150 mm, 267PR00905001
Easy to use: Extra long swivel cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.
The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. A further plus point is the MagicSpring® function, in which a stainless steel spring reliably holds TORX® screws.
Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby sector. For the positioning and tightening of TORX® screws in hard-to-reach areas.
Version | Fine screwdriver | |
ESD protection | No | |
Size | T9 | |
Blade length | 50 mm | |
Length | 150 mm | |
Peak type | TORX | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |