PB 196.6-100 | PB SWISS TOOLS
Screwdriver, M4, slotted, BL 100 mm, L 200 mm, PB 196.6-100
Order No.: 06L6306
EAN: 4099891372057
MPN:
PB 196.6-100
Unit Price (€ / pc.)
17.3026 € *
Available: 1 pcs.
Leadtime: 1 Week **
Slotted nut drivers, type PB SWISS TOOLS PB 196.
Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.
Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/6, M 4, HD 4.2, BW 8.0, BL 100, L 200 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | M4 | |
Blade length | 100 mm | |
Length | 200 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |