PB 5100.4-125 | PB SWISS TOOLS
VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 230 mm, PB 5100.4-125
Order No.: 06L4334
EAN: 4099891371180
MPN:
PB 5100.4-125
Unit Price (€ / pc.)
11.3883 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.8171 €
10 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
With insulated blade, type PB 5100.
Up to 1000 V to IEC/EN 60900:2004.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 05, BW 5.5, BT 1.0, BL 125, L 230 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 5.5 mm | |
Blade length | 125 mm | |
Length | 230 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |