Skip to content Skip to navigation menu

Screwdriver, A 16, BW 10, BT 1.6, BL 180, L 300 mm


Order No.: 06L4276

Manufacturer: PB SWISS TOOLS

Manufacturer No.: PB 100.6-180


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €11.0075 €9.25
5 €10.234 €8.60
10 €9.5795 €8.05
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product PB 100.6-180 of PB SWISS TOOLS at Bürklin Elektronik!

Product description

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 16, BW 10, BT 1.6, BL 180, L 300 mm



Product specification

Technical features
Screwdriver
300 mm
No
Slotted
10 mm
180 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: PB SWISS TOOLS
Manufacturer number: PB 100.6-180
Country of origin: Switzerland
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)