632010 | XONIC

Screwdriver, PH0, Phillips, BL 60 mm, L 157 mm, 632010

Order No.: 06L5005
EAN: 4099891371463
MPN:
632010
XONIC
632010 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision crosstip screwdrivers, type XONIC 63../64.

Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

For Phillips recessed head screws, type 63.

Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 632010, size 0, BL 60, L 157 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH0
Blade length 60 mm
Length 157 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes