PB 140.00-50 | PB SWISS TOOLS

Screwdriver, 2 mm, slotted, BL 50 mm, L 125 mm, PB 140.00-50

Order No.: 06L4410
EAN: 4099891371302
MPN:
PB 140.00-50
PB SWISS TOOLS
PB 140.00-50 PB SWISS TOOLS Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.5815 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 01, BW 2.0, BT 0.3, BL 50, L 125 mm

Technical specifications
Version screwdriver
ESD protection No
Size 2 mm
Blade length 50 mm
Length 125 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes