MWNL 161 | Cable Glands
Locking screw, M16, 15 mm, light gray, MWNL 161
Order No.: 06N4252
EAN: 4099891198190
MPN:
MWNL 161
Unit Price (€ / pc.)
0.1226 € *
Available: 649 pcs.
Leadtime: 8 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
50 pcs.
0.1071 €
100 pcs.
0.0940 €
500 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on nipples for cable junction boxes, type MWN.
Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.
Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): L161, M 16, W 15, D 20, TL 10 mm, with hole
Technical specifications
Version | locking screw | |
Colour | light gray | |
Thread size | M16 | |
Material | polyethylene | |
spanner size | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |