PFRA.160.2 | SCHURTER
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), PFRA.160.2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Radial leaded fuse, PFRA.160.2, SCHURTER
The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Trigger current | 3.2 A | |
Design | radial | |
max. holding current | 1.6 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |