PFRA.1100 | SCHURTER
PTC fuse, self-resetting, radial, 16 V (DC), 16 A, 22 A (trip), 11 A (hold), PFRA.1100
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Radial leaded fuse, PFRA.1100, SCHURTER
The radial leaded fuse is a THT standard industry type that can directly be soldered on printed circuits boards.
Applications
- Computer and peripherals
- General electronics
- Automotive applications
Technical specifications
Trigger current | 22 A | |
Design | radial | |
max. holding current | 11 A | |
Rated voltage (DC) | 16 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361050 |
MSL | MSL 1 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |