PFMF.160.2 | SCHURTER
PTC fuse, self-resetting, SMD 1812, 8 V (DC), 100 A, 2.8 A (trip), 1.6 A (hold), PFMF.160.2
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mount fuse, PFMF.160.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Hard disk drives
- PC motherboards
- PC peripherals
- PCMCIA cards
- USB port protection
Technical specifications
Trigger current | 2.8 A | |
Design | SMD 1812 | |
max. holding current | 1.6 A | |
Rated voltage (DC) | 8 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |