PFHT.160.2 | SCHURTER
PTC fuse, self-resetting, SMD, 16 V (DC), 100 A, 3.2 A (trip), 1.6 A (hold), PFHT.160.2
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Surface mount fuse, PFHT.160.2, SCHURTER
The surface mount fuse operates in temperatures ranging up to 125 °C.
Applications
- Overcurrent protection at operating temperature over 85 °C
Technical specifications
Trigger current | 3.2 A | |
Design | SMD | |
max. holding current | 1.6 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |