KD14.1132.105 | SCHURTER
Plug C14, 3 pole, snap-in, plug-in connection, black, KD14.1132.105
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Plug, KD14.1132.105, SCHURTER
IEC Appliance inlet C14 with fuseholder, Line switch 2-pole and voltage selector.
Features
- Panel mountable
- 4 Functions
- V-Lock notch standard
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Number of poles switch | 2 pole | |
Number of poles fuse holder | 2 pole | |
Pin number | 3 pole | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |