KD13.1101.151 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connection, black, KD13.1101.151

Order No.: 59P9520
EAN: 4099889873429
MPN:
KD13.1101.151
Series: KD
SCHURTER
KD13.1101.151 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Plug, KD13.1101.151, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole, Line switch 2-pole and voltage selector.

Features

  • Panel mountable
  • 4 Functions
  • V-Lock notch standard
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Swich colour black
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 8 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes