DSH-31-0003 | SCHURTER
Storage choke, radial, 0.15 mH, 3.15 A, DSH-31-0003
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Storage choke, DSH-31-0003, SCHURTER
The DSH-31-0003 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | storage choke | |
Design | radial | |
Width | 18.5 mm | |
DC current | 3.15 A | |
DC resistance | 40 mΩ | |
Height | 33 mm | |
Inductance | 0.15 mH | |
Length | 31.5 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |