DSH-31-0001 | SCHURTER

Storage choke, radial, 0.5 mH, 1.6 A, DSH-31-0001

Order No.: 59P9071
EAN: 4099889004151
MPN:
DSH-31-0001
Series: DSH
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
7.0091 €

Storage choke, DSH-31-0001, SCHURTER

The DSH-31-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Inductor vertically positioned in housing
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
Width 18.5 mm
DC current 1.6 A
DC resistance 240 mΩ
Height 33 mm
Inductance 0.5 mH
Length 31.5 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
DC current
Design
Version
Width
Length
Tolerance
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
DC current
Design
Version
Width
Length
Tolerance
Height
Storage choke, radial, 0.3 mH, 2 A, DSH-31-0002
Order No.:
 59P9072
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSH-31-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 7.01 € *
140 pcs.
7.0091 €
0.3 mH
140 mΩ
2 A
radial
storage choke
18.5 mm
31.5 mm
±15 %
33 mm
Storage choke, radial, 35 mH, DSH-31-0005
Order No.:
 59P9075
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSH-31-0005
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 7.01 € *
140 pcs.
7.0091 €
35 mH
15 mΩ
radial
storage choke
18.5 mm
31.5 mm
±15 %
33 mm
Storage choke, radial, 0.15 mH, 3.15 A, DSH-31-0003
Order No.:
 59P9073
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSH-31-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 7.01 € *
140 pcs.
7.0091 €
0.15 mH
40 mΩ
3.15 A
radial
storage choke
18.5 mm
31.5 mm
±15 %
33 mm
Storage choke, radial, 0.5 mH, 1.6 A, DSH-31-0001
Order No.:
 59P9071
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSH-31-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 7.01 € *
140 pcs.
7.0091 €
0.5 mH
240 mΩ
1.6 A
radial
storage choke
18.5 mm
31.5 mm
±15 %
33 mm
Storage choke, radial, 0.1 mH, 4 A, DSH-31-0004
Order No.:
 59P9074
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSH-31-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 7.01 € *
140 pcs.
7.0091 €
0.1 mH
40 mΩ
4 A
radial
storage choke
18.5 mm
31.5 mm
±15 %
33 mm