DD21.0113.1111 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connection, black, DD21.0113.1111

Order No.: 59P8775
EAN: 4099889871517
MPN:
DD21.0113.1111
Series: DD21
SCHURTER
DD21.0113.1111 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
12.852 €

Plug, DD21.0113.1111, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole, Fuseholder 1-pole, for PCB mounting.

Features

  • Panel mountable
  • 3 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Swich colour red
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 3 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes