DC11.0001.207 | SCHURTER
Combination element C14 or C18, 3 pole/2 pole, snap-in, plug-in connection, black, DC11.0001.207
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Plug, DC11.0001.207, SCHURTER
IEC Appliance inlet C14 with line switch.
Features
- Panel mountable
- V-Lock notch standard
- Line switch for high inrush currents
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 or C18 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 1 pole | |
Pin number | 3 pole/2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |