CMF1.1111.12 | SCHURTER

Combination element C8, 2 pole, screw mounting, PCB connection, black, CMF1.1111.12

Order No.: 59P8616
EAN: 4099889871074
MPN:
CMF1.1111.12
Series: CMF1
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9270 €

Plug, CMF1.1111.12, SCHURTER

IEC Appliance inlet C8 with line switch 1-pole.

Features

  • Panel mountable
  • 2 Functions
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Connection PCB connection
Version plug
Design straight
Swich colour black
Colour black
IEC designation C8
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2 mm
Number of poles switch 1 pole
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Panel thickness
Design
Swich colour
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Panel thickness
Design
Swich colour
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation