8601.2005 | SCHURTER
Cable fuse holder, 6.3 x 32 mm, 6.3 A, 32 V, in-line mounting, 8601.2005
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse holder, 8601.2005, SCHURTER
Inline fuse-holder, fuse-link: 6.3 x 32 mm, IP 40.
Technical specifications
Connection | wire connection | |
Version | closed | |
Type of mounting | in-line mounting | |
Touch protection | PC2 | |
For Fuse | 6.3 x 32 mm | |
Rated voltage | 32 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |