8040.0001 | SCHURTER
Fuse holder clip, 6.3 x 32 mm, 32 A, 600 V, PCB mounting, 8040.0001
Unit Price (€ / pc.)
0.9758 € *
Available: 1,789 pcs.
Leadtime: 18 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder clip, 8040.0001, SCHURTER
Heavy duty fuse clip, fuse-link: 6.3 x 32 mm, PCB mounting, tin-plated material.
Technical specifications
Connection | solder connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 6.3 x 32 mm | |
Rated voltage | 600 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |