7170.0470 | SCHURTER

Fuse holder clip, 10.3 x 38 mm, 20 A, 250 V, PCB mounting, 7170.0470

Order No.: 59P8427
EAN: 4099889130119
MPN:
7170.0470
Series: 231660
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0115 €

Fuse holder clip, 7170.0470, SCHURTER

Fuse-holder clip, fuse-link: 10.3 x 38 mm, PCB mounting, straight tin-plated bronze terminal.

Technical specifications
Connection solder connection
Version open
Type of mounting PCB mounting
For Fuse 10.3 x 38 mm
Rated voltage 250 V
Rated current 20 A
Degree of protection (IP) IP00
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes