0090.1020 | SCHURTER

Fuse 10.3 x 38 mm, 20 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.1020

Order No.: 59P2427
EAN: 4099889125719
MPN:
0090.1020
Series: ASO 10.3x38
SCHURTER
0090.1020 SCHURTER Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
7.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4137 €

Midget fuse, 0090.1020, SCHURTER

This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.

Applications

  • Photovoltaic applications
  • Inverters
  • Battery charge controllers
  • In-line protection
  • String fuses
Technical specifications
Version radial
Tripping characteristics gPV
Breaking capacity 20 kA
Design 10.3 x 38 mm
Rated voltage (DC) 1 kV
Rated current 20 A
Logistics
Country of origin MX
Customs tariff number 85361050
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes