11032 | Mennekes

Surface-mounted german schuko-style socket outlet, black, 16 A/230 V, Germany, IP54, 11032

Order No.: 05N6964
EAN: 4015394184638
MPN:
11032
Mennekes
11032 Mennekes Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 20 pcs.
Leadtime: 5 Weeks **
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
10 pcs.
10.8290 €
50 pcs.
10.0912 €
150 pcs.
9.6509 €
500 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style appliance outlets, type Mennekes 110.

Bezel: 23 mm height, 50 x 50/61 mm, round hinged lid, compliant with DIN 49440-1, jet water-proof to IP 54. Housing: impact resistant plastic (AMAPLAST) with hammer logo. Connections: 2 P + E, 16 A/230 VAC. Connection: screw terminals 1.5 to 2.5 mm². Panel-mount diameter: 44.5 mm. Mounting depth: 21.7 mm. Mounting holes : 4, with 38 mm pitch.

Type: 11032, outlet, black

Technical specifications
Connection screw connection
Version Surface-mounted german schuko-style socket outlet
Colour black
Hinged cover available Yes
Country code Germany
Nominal power 16 A/230 V
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead