820005-02 | KALTHOFF
Schuko jack 820005-02 white
Order No.: 05N166
EAN: 4099889875201
MPN:
820005-02
Unit Price (€ / pc.)
3.7247 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
2.9750 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko jack, 820005-02, Kalthoff
Portable socket outlet with protective contact system. For indoor use, IP20 protection.
Technical specifications
Connection | screw connection | |
Version | jack | |
Colour | white | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |