3 | ideal-tek
Scalpel, L 130 mm, 3
Version | scalpel | |
Handle Material | stainless steel | |
Length | 130 mm |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Version | scalpel | |
Handle Material | stainless steel | |
Length | 130 mm |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L9502
Manufacturer SKU:
310 SM
Order No.:
10L9395
Manufacturer SKU:
311 SM
Order No.:
10L9503
Manufacturer SKU:
310A SM
Order No.:
10L9396
Manufacturer SKU:
312 SM
Order No.:
10L9398
Manufacturer SKU:
314 SM
Order No.:
02L6810
Manufacturer SKU:
5505 SM
Order No.:
10L9397
Manufacturer SKU:
313ST SM
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available