DFSG-33-0001 | SCHURTER
Saturating choke, radial, 5 A, DFSG-33-0001
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Saturating choke, DFSG-33-0001, SCHURTER
The DFSG-33-0001 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Saturating choke
- THT-terminals
- Fully potted resign
- Based on laminated iron core
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Version | saturating choke | |
Design | radial | |
Width | 33 mm | |
DC current | 5 A | |
DC resistance | 70 mΩ | |
Height | 25.5 mm | |
Length | 33 mm |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |