SF4D24D | Panasonic

Safety relays, 4 Form A (N/O) + 4 Form B (N/C), 24 V (DC), 1.152 kΩ, 6 A, 30 V (DC), 440 V (AC), SF4D24D

Order No.: 30G7282
EAN: 4099889421422
MPN:
SF4D24D
Series: SF4
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
36.8781 € *
Available: 251 pcs.
Leadtime: 2 Weeks **
Total Price:
36.88 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8781 €
5 pcs.
34.6647 €
15 pcs.
33.3319 €
50 pcs.
31.8682 €
150 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety relays, type Panasonic SF4D.

Polarized, with forced contacts to EN 50205, type B. Monostable; Dimensions: 53.3 x 33 x 16.5 mm. Grid: 2.54 mm. Contact type: 4 NO and 4 NC. Contact material: AgSnO2, gold flashed. Switching voltage: max. 400 V. Contact resistance: max. 30 mohm. Response/release/bounce time: 18.5/7.5/3.0 ms. Switching frequency: max. 10 Hz. Coil power: 500 mW. Contact/coil test voltage: 2500 VRMS. Insulation resistance at 500 VDC: 10 Gohm. Degree of protection: IP 67, IP 30 after creating a vent opening through the predetermined breaking point in the cap. Ambient temperatures: –40 to +70°C. High temperature limit: +105 °C. Certifications: TÜV, SEV, UL, CSA.

Technical attributes (type, rated voltage, coil resistance (±10 %)): SF4D-24V, 24 VDC, 1152 ohm

Technical specifications
Connection PCB connection
Contact type 4 Form A (N/O) + 4 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 440 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 1.152 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Switching Voltage (AC)
Coil resistance
Contact type
Breaking capacity
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Switching Voltage (AC)
Coil resistance
Contact type
Breaking capacity
switching current
Contact material
Connection
Switching Voltage (DC)