SPS 8034 NI / RT | SCHÜTZINGER

Safety test probe, plug 4 mm, 1 kV, red, SPS 8034 NI / RT

Order No.: 86F0309
EAN: 4099891480059
MPN:
SPS 8034 NI / RT
99017013
SCHÜTZINGER
SPS 8034 NI / RT SCHÜTZINGER Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2024-10-01
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
50 pcs.
7.1162 €
150 pcs.
6.8068 €
500 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety probe tip, SPS 8034 NI / RT, SCHÜTZINGER

Safety probe tip suitable for 4mm Safety Programme, 111 mm, PA, red

Technical specifications
Connection plug 4 mm
Colour red
Material Insulation PA
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead