NES13DB24SA | Carlo Gavazzi
Security module, 2 Form A (N/O), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 230 V (AC), NES13DB24SA
As an alternative, we recommend the following item:
Security module, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 250 V (AC), SMS31
Order No.: 06N6899
Manufacturer: Carlo Gavazzi
per pc. 243.2598 € *
*incl. VAT plus shipping costs
Safety modul Emergency Stop and Safety Gate type NES13D
Emergency Stop and Sefety Gate modules according to EN 60204-1,
EN 292-1/-2, EN 418 and EN 1088.
Thisf safety module in Sefety Category 4, includes fixed screw and
automatic/manual restart version.
Technical specifications
Connection | screw connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 230 V | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |