Y-CONCOVER-30 | YAMAICHI
Protective housing, silver, Y-CONCOVER-30
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Safety housings, made of metal, for Y-ConCover-10, type Y-ConCover-30.
Metallic safety housing for upgrading to Y-ConCover-30, for increased mechanical stability; Housing material: zinc die cast. Color: silver. Operating temperatures: –20 to +120 °C.
Type: Y-ConCover-30, safety housing
Technical specifications
Colour | silver | |
Assembly | screw mounting | |
Accessory Type | protective housing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |