380005.02 | Martor

Safety cutters, BW 20 mm, L 170.5 mm, 380005.02

Order No.: 07L1336
EAN: 4002632801631
MPN:
380005.02
Series: SECUNORM
Martor
default L
Image may differ
Unit Price (€ / pc.)
19.3018 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
5 pcs.
18.1475 €
15 pcs.
17.4454 €
50 pcs.
16.6719 €
150 pcs.
15.9698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Security knife Martor SECUNORM 380, 380005

Our world novelty. For special requirements. With serrated blade.

Long blade and still safe? That was always considered a contradiction. Until now. Because the new SECUNORM 380 is the world's first safety knife with almost 8 cm blade exit and automatic blade retraction. Or can it be a little less? With this version, you have a blade outlet of 4 cm. So if you are looking for a low-risk alternative to the conventional cutter with fixed blade - here it is. What's more: Thanks to the serrated styrofoam blade, the SECUNORM 380 cuts thicker materials such as styrofoam and foam particularly effortlessly. GS-tested.

Technical specifications
Version Safety knife
Weight 79 g
Handle Material plastic
Blade width 20 mm
Length 170.5 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes