100022816 | Telegärtner

STX mounting rail distributor, 12 x E9/125, 6 x SC duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022816

Order No.: 80F0924
EAN: 4018359352073
MPN:
100022816
H82050E0002
Telegärtner
100022816 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
167.0641 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
167.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.0641 €

Connecting Module, Patch Distributor, H82050E0002, Telegärtner

STX mounting rail distributor with 6x SC Duplex, Singlemode, splice cassette, Pigtails, 12x E9/125, SC (coloured and stripped for splicing)

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions

Technical Data

  • Version: STX mounting rail distributor
  • Connection: 6x SC Duplex
  • Colour: gray
  • With front panel: Yes
  • With housing: Yes
  • With pigtails: Yes
  • Height: 125 mm
  • Width: 35 mm
  • Depth: 140 mm
Technical specifications
Connection 6 x SC duplex
Version STX mounting rail distributor
Width 35 mm
Colour gray
Height 125 mm
Pigtails 12 x E9/125
Depth 140 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead