STATIKMISCHER FÜR MAN. ANW. 50ML, 3,2 MM | Loctite
STATIC MIXER 400ML
Order No.: 12L991
EAN: 4099891435196
MPN:
STATIKMISCHER FÜR MAN. ANW. 50ML, 3,2 MM
1826921
Unit Price (€ / pck.)
17.1360 € *
Available: 14 pck.
Leadtime: 5 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pck.
17.1360 €
10 pck.
15.0892 €
50 pck.
14.0539 €
150 pck.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Static mixer, 1826921, Loctite
The Loctite 1826921 is a mixing nozzle .
Features
- 50 ml Mix Nozzle
- Tapered Tip
- 16 elements
Technical specifications
Suitable for | 50 ml double cartridges | |
Accessory Type | mixing nozzle |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |