31659-50 | Aero-Motive
Spring cassette, 31659-50, load capacity (min/max) 18 to 23 kg, 1301790078
Unit Price (€ / pc.)
191.4353 € *
Available: 34 pcs.
Leadtime: On Request **
Spring Cassette, 1301790078, Aero-Motive
Spring Cassette Assembly for 50E Balancers
Technical specifications
Version | spring cassette | |
Max Load capacity | 23 kg | |
Min Load capacity | 18 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84313900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |