CS-4-13NMA | Nidec Copal

SMD rotary switch, 1 pole, 3 stage, 45°, On-On-On, short-circuiting, 100 mA, 16 V, CS-4-13NMA

Order No.: 15G9208
EAN: 4099889220698
MPN:
CS-4-13NMA
Series: CS-4
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 49 pcs.
Leadtime: 12 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD rotary switches, type Copal CS-4.

Compact dimensions; Basic dimensions in mm: 4.5 x 5.0 x 2.3. Contact rating: 0.5 VA DC. Breaking capacity: max. 100 mA/16 V. Contact resistance: max. 100 mohm. Insulation resistance: 100 Mohm on 500 VDC. Test voltage: 500 VAC (60 s). Operating temperatures: –25 to +70 °C. Design: make before break, wash-proof due to O-ring seal. Adjustment from the top.

Single-pole, 3 contacts, ON-ON-ON function, type CS-4-13NA.

Type: CS-4-13NA, SMD rotary switch

Technical specifications
Connection SMD
Number of steps 3
Version SMD rotary switch
Rated voltage 16 V
Pin number 1 pole
Switching Mode short-circuiting
Shift position On-On-On
switching current 100 mA
Switching angle 45 °
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Shift position
Switching Mode
Version
switching current
Connection
Rated voltage
Switching angle
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shift position
Switching Mode
Version
switching current
Connection
Rated voltage
Switching angle