MF-LSMF300X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 2920, 6 V (DC), 40 A, 5 A (trip), 3 A (hold), MF-LSMF300X-2
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD fuses with reset function size 2920, type Bourns MF-LSMF.
PTC fuses
Technical specifications
Trigger current | 5 A | |
Design | SMD 2920 | |
max. holding current | 3 A | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |