MF-LSMF260X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 5.2 A (trip), 2.6 A (hold), MF-LSMF260X-2
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5593 €
4000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function size 2920, type Bourns MF-LSMF.
PTC fuses
Technical specifications
Trigger current | 5.2 A | |
Design | SMD 2920 | |
max. holding current | 2.6 A | |
Rated voltage (DC) | 24 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |