MF-SMDF050-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 2018, 60 V (DC), 10 A, 1.2 A (trip), 550 mA (hold), MF-SMDF050-2
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD fuses with reset function size 2018, type Bourns MF-SMDF.
PTC fuses
Fault current max. 10 A.
Technical specifications
Trigger current | 1.2 A | |
Design | SMD 2018 | |
max. holding current | 550 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |