MF-MSMF110/24X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1812, 24 V (DC), 20 A, 2.2 A (trip), 1.1 A (hold), MF-MSMF110/24X-2

Order No.: 50G1601
EAN: 4099889117981
MPN:
MF-MSMF110/24X-2
Series: MF-MSMF
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
3000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function size 1812, type Bourns MF-MSMF.

PTC fuses

Fault current max. 20 A.

Technical specifications
Trigger current 2.2 A
Design SMD 1812
max. holding current 1.1 A
Rated voltage (DC) 24 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design