MF-MSMF030-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 30 V (DC), 10 A, 600 mA (trip), 300 mA (hold), MF-MSMF030-2
Unit Price (€ / pc.)
0.4760 € *
Available: 2,594 pcs.
Leadtime: 14 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
3000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function size 1812, type Bourns MF-MSMF.
PTC fuses
Fault current max. 10 A.
Technical specifications
Trigger current | 600 mA | |
Design | SMD 1812 | |
max. holding current | 300 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |