MF-SM075-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 30 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), MF-SM075-2
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD fuses with reset function, type Bourns MF-SM.
PTC fuses
Technical specifications
Trigger current | 1.5 A | |
Design | SMD | |
max. holding current | 750 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 80 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |