FCB-05CG2047057B-AU-SMD | MTC
SMD contact springs, FCB-05CG2047057B-AU-SMD
Order No.: 12H5408
EAN: 4099889573312
MPN:
FCB-05CG2047057B-AU-SMD
Unit Price (€ / pc.)
0.8449 € *
Available: 1,045 pcs.
Leadtime: 9 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-05CG2047057B-AU-SMD.
Type: FCB–05CG2047057B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 2 mm | |
Height | 5.7 mm | |
Length | 4.7 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |