FCB-03CG1532015B-AU-SMD | MTC

SMD contact springs

Order No.: 12H5402
EAN: 4099889573282
MPN:
FCB-03CG1532015B-AU-SMD
MTC
default L
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 4,250 pcs.
Leadtime: 9 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
20 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.3046 €
1500 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD contact springs, type MTC FCB.

For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.

SMD contact springs, type FCB-03CG1532015B-AU-SMD.

Type: FCB-03CG1532015B-AU-SMD, SMD contact spring

Technical specifications
Version contact spring
Width 1.5 mm
Height 1.5 mm
Length 3.2 mm
Assembly snap-on spring
Logistics
Country of origin TW
Customs tariff number 74198030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
Assembly
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Assembly
SMD contact springs
Order No.:
 12H5422
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-063G3060100B-AU-SMD
Available: 2,122 pcs. Leadtime: 9 Weeks **
Total Price: 11.19 € *
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6783 €
contact spring
3 mm
6 mm
10 mm
snap-on spring
SMD contact springs
Order No.:
 12H5418
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-158G2570062B-AU-SMD
Available: 23 pcs. Leadtime: 9 Weeks ** Next delivery: 1,200 pcs. on 2024-06-12
Total Price: 3.69 € *
10 pcs.
0.3689 €
20 pcs.
0.3332 €
100 pcs.
0.3023 €
500 pcs.
0.2773 €
1500 pcs.
0.2606 €
contact spring
2.5 mm
7 mm
6.2 mm
snap-on spring
SMD contact springs
Order No.:
 12H5400
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-01CG2045048B-AU-SMD
Available: 1,079 pcs. Leadtime: 9 Weeks **
Total Price: 7.02 € *
10 pcs.
0.7021 €
20 pcs.
0.6069 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
1500 pcs.
0.4522 €
contact spring
3.5 mm
5.7 mm
1.7 mm
snap-on spring
Contact spring socket strips
Order No.:
 13H1704
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-296-BLANK-600
Available: 51 pcs. Leadtime: 9 Weeks **
Total Price: 30.43 € *
1 pcs.
30.4283 €
5 pcs.
28.6076 €
15 pcs.
27.5009 €
50 pcs.
26.2990 €
contact strip
1.62 mm
600 mm
4.64 mm
stick-on spring
SMD contact springs
Order No.:
 12H5406
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-085G2030025B-AU-SMD
Available: 927 pcs. Leadtime: 9 Weeks **
Total Price: 4.40 € *
10 pcs.
0.4403 €
20 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2713 €
1500 pcs.
0.2535 €
contact spring
2 mm
3 mm
2.5 mm
snap-on spring
Contact spring socket strips
Order No.:
 13H1700
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-176-BLANK-406
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 126 pcs. on 2024-06-28
Total Price: 8.23 € *
1 pcs.
8.2348 €
10 pcs.
7.2471 €
100 pcs.
6.3546 €
250 pcs.
6.1047 €
1000 pcs.
5.7120 €
contact strip
1.6 mm
388 mm
7.96 mm
snap-on spring
SMD contact springs
Order No.:
 12H5424
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-14XG2535040B-AU-SMD
Available: 15 pcs. Leadtime: 9 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
20 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1500 pcs.
0.3332 €
contact spring
2.5 mm
3.5 mm
4 mm
snap-on spring
SMD contact springs
Order No.:
 12H5402
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-03CG1532015B-AU-SMD
Available: 4,250 pcs. Leadtime: 9 Weeks **
Total Price: 4.05 € *
10 pcs.
0.4046 €
20 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.3046 €
1500 pcs.
0.2749 €
contact spring
1.5 mm
3.2 mm
1.5 mm
snap-on spring
SMD contact springs
Order No.:
 12H5428
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-16SG2570130B-AU-SMD
Available: 300 pcs. Leadtime: 9 Weeks **
Total Price: 13.45 € *
10 pcs.
1.3447 €
50 pcs.
1.2138 €
100 pcs.
1.0829 €
500 pcs.
0.8092 €
1500 pcs.
0.7378 €
contact spring
2.5 mm
7 mm
13 mm
snap-on spring
SMD contact springs
Order No.:
 12H5420
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-21ZG3050040B-AU-SMD
Available: 375 pcs. Leadtime: 9 Weeks **
Total Price: 7.74 € *
10 pcs.
0.7735 €
50 pcs.
0.6902 €
contact spring
3 mm
5 mm
4 mm
snap-on spring
Contact spring socket strips
Order No.:
 13H1706
Manufacturer:
 MTC
Manufacturer SKU:
 FCB-422-BLANK-406
Available: 18 pcs. Leadtime: 9 Weeks **
Total Price: 14.84 € *
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
contact strip
3.9 mm
406 mm
9.4 mm
stick-on spring