05074731001 | Wera

ESD torque screwdriver, 1.2-3 Nm, 1/4 inch, L 155 mm, 122 g, 05074731001

Order No.: 21L1478
EAN: 4013288106971
MPN:
05074731001
7441 ESD 1,2 - 3,0 Nm
Series: 744x
Wera
05074731001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
139.0158 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
139.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.0158 €
Technical specifications
Version ESD torque screwdriver
Torque range 1.2-3 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 inch
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes