05074730001 | Wera
ESD torque screwdriver, 0.3-1.2 Nm, 1/4 inch, L 155 mm, 122 g, 05074730001
Unit Price (€ / pc.)
135.5767 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
135.58 € *
Price list
Quantity
Price per unit*
1 pcs.
135.5767 €
3 pcs.
131.5069 €
10 pcs.
126.9968 €
25 pcs.
123.6053 €
100 pcs.
118.1670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver Set, 5074730001, WERA
Wera Kraftform 7400 Series 7440 ESD Adjustable Torque Screwdriver
FEATURES
- Precision blade
- Non-roll handle
- Multi component handle
Technical Data
- Length: 155 mm
- Torque: 0.3-1.2 Nm
Technical specifications
Version | ESD torque screwdriver | |
Torque range | 0.3-1.2 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 1/4 inch | |
Length | 155 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |