HIH-4000-002 | Honeywell
Moisture sensor, 0-100 % RH, 4-5.8 V, HIH-4000-002, -40 to 85 °C
Hygro sensors, type Honeywell HIH-4000.
Chip with integrated signal processing unit. Laser trimmed, capacitive sensor element with additional polymeric coating (protection against dirt, dust, oil etc.); Operating range (moisture): 0 to 100 % rH, no condensation. Operating voltage: 4.0 to 5.8 V. Operating temperatures: –40 to +85 °C. Dimensions: 9.47 x 4.27 x 2.03 mm.
Type: HIH–4000–002, 1.27/2.54 mm grid
Version | moisture sensor | |
max. operating temperature | 85 °C | |
measurement range | 0-100 % RH | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4-5.8 V |
Country of origin | US |
Customs tariff number | 90258040 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |