SDV2415 | CRYDOM
Solid state relay, 240 VAC, zero voltage switching, 3.5-10 VDC, 1.5 A, PCB mounting, SDV2415
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
4 pcs.
27.2272 €
19 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, SDV2415, CRYDOM
Solid State Relay, PCB Mount DIP, 240VAC/1.5A, 3.5-10VDC In
Features
- 16 Pin DIP SSR
- Ratings to 1.5A @ 280 VAC
- SCR output
- 3.5-10Vdc control input
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 1.5 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 3.5-10 VDC | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |