424048 | C.K Tools

Shank SDS-Plus for hole saws 32 to 152 mm, 424048

Order No.: 03L3359
EAN: 5051074240484
MPN:
424048
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5394 €

- Quick-release mechanism for fast holesaw interchange

- For use with holesaws from 32 - 152 mm

- Fixing pins are spring loaded for easy withdrawal making holesaw changes fast and efficient

- SDS-Plus drive shaft

- With replaceable 1/4'' HSS pilot drill

Technical specifications
Version Shank SDS-Plus
Suitable for hole saws 32 to 152 mm
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Shank SDS-Plus for hole saws 14 to 30 mm, 424047
Order No.:
 03L3358
Manufacturer:
 C.K Tools
Manufacturer SKU:
 424047
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 13.40 € *
1 pcs.
13.3994 €
Shank SDS-Plus
hole saws 14 to 30 mm
Shank SDS-Plus for hole saws 32 to 152 mm, 424048
Order No.:
 03L3359
Manufacturer:
 C.K Tools
Manufacturer SKU:
 424048
Available: 1 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.54 € *
1 pcs.
20.5394 €
Shank SDS-Plus
hole saws 32 to 152 mm