SD328BU68S2 | Schneider Electric

Stepper motor amplifier, 230 V (AC), 420 W, 6.8 A, SD328BU68S2

Order No.: 04P6297
EAN: 4099891533083
MPN:
SD328BU68S2
Series: Lexium SD3
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,541.8876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,541.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,541.8876 €
Technical specifications
Version stepper motor amplifier
Power 420 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated current 6.8 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
max. operating temperature
speed
Version
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
Rated current
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. operating temperature
speed
Version
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
Rated current
Power