SD328AU25S2 | Schneider Electric

Stepper motor amplifier, 240 V (AC), 26 W, 2.5 A, SD328AU25S2

Order No.: 04P6294
EAN: 4099891533052
MPN:
SD328AU25S2
Series: Lexium SD3
Schneider Electric
SD328AU25S2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,801.6005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,801.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,801.6005 €
Technical specifications
Version stepper motor amplifier
speed 3000 1/min
Power 26 W
Rated voltage (AC) 240 V
Rated current 2.5 A
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes